There are no models available for this part yet.
Overview of 914CE18-9 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 914CE18-9 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99F7668
|
Newark | Limit Switch, Top Plunger, Spdt-1No/1Nc, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:5Lbf, Product Range:914Ce Series Rohs Compliant: Yes |Honeywell 914CE18-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.6800 / $229.9600 | Buy Now | |
DISTI #
480-2754-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Min Qty: 10 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.9400 | Buy Now | |
DISTI #
785-914CE18-9
|
Mouser Electronics | Limit Switches 1NC/1NO 9' cable SPDT RoHS: Compliant | 1 |
|
$212.9700 / $279.5500 | Buy Now | |
DISTI #
70120082
|
RS | Snap Action Limit Switch, Top Plunger, 1NC/1NO SPDT, 250VAC, 9ft, 914CE Series | Honeywell 914CE18-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 64 |
|
$241.1700 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with Boot Seal, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 9 ft UL Cable RoHS: Compliant |
17 In Stock 100 On Order |
|
$168.7800 / $190.5100 | Buy Now | ||
DISTI #
914CE18-9
|
TTI | Limit Switches 1NC/1NO 9' cable SPDT Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$165.9600 / $176.2300 | Buy Now | |
DISTI #
914CE18-9
|
TME | Limit switch, pin plunger Ø7mm, SPDT, 5A, max.240VAC, max.28VDC Min Qty: 1 | 0 |
|
$186.1500 / $214.1400 | RFQ | |
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 27 |
|
$402.7500 / $659.0500 | Buy Now | ||
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator with Boot Seal, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 9 ft UL Cable RoHS: Compliant |
17 In Stock 100 On Order |
|
$168.7800 / $190.5100 | Buy Now |
CAD Models for 914CE18-9 by Honeywell Sensing and Control
Part Data Attributes for 914CE18-9 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
4.8 mm
|
Actuator Type
|
STEEL PLUNGER
|
Body Breadth
|
16 mm
|
Body Height
|
43.99 mm
|
Body Length or Diameter
|
40 mm
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
250 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
22.24 N
|
Pre-Travel-Max
|
1.8 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|
Alternate Parts for 914CE18-9
This table gives cross-reference parts and alternative options found for 914CE18-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE18-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE18-3 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE18-9 vs 914CE18-3 |
914CE18-Q | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE18-9 vs 914CE18-Q |