Part Details for 914CE3-3 by Honeywell Sensing and Control
Overview of 914CE3-3 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2350
|
Newark | Limit Switch, Cross Roller Plunger, Spdt, Limit Switch Actuator:Cross Roller Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:2.75Lbf, Product Range:- Rohs Compliant: Yes |Honeywell 914CE3-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$166.8900 / $184.5900 | Buy Now |
DISTI #
480-2747-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.9990 | Buy Now |
DISTI #
785-914CE3-3
|
Mouser Electronics | Limit Switches Roller Plunger 3' 1NC/1NO SPDT RoHS: Compliant | 8 |
|
$174.5100 / $229.0700 | Buy Now |
DISTI #
70119202
|
RS | Compact Limit Switch, Enclosed, Pre-Wired, Cross Roller, 3ft, 914CE Series | Honeywell 914CE3-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$229.0700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Perpendicular Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable RoHS: Compliant |
5 In Stock 100 On Order |
|
$137.6400 / $160.6200 | Buy Now |
DISTI #
77836799
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 11.8N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$218.2113 / $224.5362 | Buy Now |
DISTI #
81011465
|
Verical | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 11.8N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 5 |
|
$208.8060 | Buy Now |
DISTI #
914CE3-3
|
TTI | Limit Switches Roller Plunger 3' 1NC/1NO SPDT Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$165.2100 / $175.1100 | Buy Now |
DISTI #
914CE3-3
|
TME | Limit switch Min Qty: 1 | 7 |
|
$146.9700 / $170.1700 | Buy Now |
DISTI #
Honeywell 914CE3-3
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 4 |
|
Buy Now |
Part Details for 914CE3-3
914CE3-3 CAD Models
914CE3-3 Part Data Attributes
|
914CE3-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE3-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 21.03mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 21.03 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.01 N | |
Pre-Travel-Max | 18.03 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 914CE3-3
This table gives cross-reference parts and alternative options found for 914CE3-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE3-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE2-24K | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE3-3 vs 914CE2-24K |
914CE3-6A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE3-3 vs 914CE3-6A |
914CE3-3AK | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE3-3 vs 914CE3-3AK |
914CE3-6 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE3-3 vs 914CE3-6 |
914CE2-2 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE3-3 vs 914CE2-2 |