-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3035
|
Newark | Limit Switch, Pin Plunger, Spdt-1No/1Nc, 28V, 3A, Limit Switch Actuator:Pin Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:5A, Contact Voltage Ac Max:125V, Operating Force Max:2.75Lbf Rohs Compliant: Yes |Honeywell 914CE1-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$103.0100 / $116.8100 | Buy Now |
DISTI #
480-2741-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.5540 | Buy Now |
DISTI #
785-914CE1-3
|
Mouser Electronics | Limit Switches 1NC/1NO 3' cable SPDT RoHS: Compliant | 25 |
|
$99.0500 / $112.3200 | Buy Now |
DISTI #
70120076
|
RS | Compact Limit Switch, Enclosed, Pre-Wired, 5A, Top Plunger, 3ft, 914CE Series | Honeywell 914CE1-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable RoHS: Compliant |
404 In Stock |
|
$74.4000 / $86.6100 | Buy Now |
DISTI #
914CE1-3
|
TTI | Limit Switches 1NC/1NO 3' cable SPDT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$76.6400 / $87.9100 | Buy Now |
DISTI #
1796245
|
element14 Asia-Pacific | LIMIT SWITCH, PIN PLUNGER, 2.75LBF, SPDT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$103.9483 / $117.8776 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 ft UL Cable RoHS: Compliant |
404 In Stock |
|
$74.4000 / $86.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
914CE1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE1-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.8 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.01 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 914CE1-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE1-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE1-6 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE1-3 vs 914CE1-6 |
914CE1-3A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE1-3 vs 914CE1-3A |