Part Details for 914CE16-Q2 by Honeywell Sensing and Control
Overview of 914CE16-Q2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE16-Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M8541
|
Newark | Miniature Enclosed Limit Switch |Honeywell 914CE16-Q2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.6800 / $227.3200 | Buy Now |
DISTI #
914CE16-Q2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE16-Q2
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$190.3500 / $203.4700 | Order Now |
DISTI #
70988055
|
RS | Limit Switch, Enclosed, Miniature | Honeywell 914CE16-Q2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$167.6700 / $182.2500 | RFQ |
Part Details for 914CE16-Q2
914CE16-Q2 CAD Models
914CE16-Q2 Part Data Attributes:
|
914CE16-Q2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE16-Q2
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |