Part Details for 914CE18-12AL1 by Honeywell Sensing and Control
Overview of 914CE18-12AL1 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE18-12AL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9483
|
Newark | Limit Switch, Spdt, Plunger, 5A, 250Vac, Limit Switch Actuator:Pin Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:22.5N, Product Range:914Ce Series Rohs Compliant: Yes |Honeywell 914CE18-12AL1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.5000 / $227.1000 | Buy Now |
DISTI #
480-914CE18-12AL1-ND
|
DigiKey | SWITCH LIMIT Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.6430 | Buy Now |
DISTI #
785-914CE18-12AL1
|
Mouser Electronics | Limit Switches SWITCH LIMIT RoHS: Compliant | 0 |
|
$173.6400 / $228.5100 | Order Now |
DISTI #
71824041
|
RS | Limit Switch, Miniature, Pin Plunger, SPDT,5A,250V, 22.5 N, 914CE Series | Honeywell 914CE18-12AL1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$207.0700 | RFQ |
|
Onlinecomponents.com | Limit Switch - Pin Plunger - SPDT - 5 A - 250 V - 22.5 N - 914CE Series. RoHS: Compliant |
32 In Stock |
|
$197.1900 / $234.7700 | Buy Now |
DISTI #
80325639
|
Verical | 914CE18-12AL1 Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 31 |
|
$233.4730 / $289.4821 | Buy Now |
DISTI #
914CE18-12AL1
|
TTI | Limit Switches SWITCH LIMIT Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$149.4100 / $171.9000 | Buy Now |
|
Master Electronics | Limit Switch - Pin Plunger - SPDT - 5 A - 250 V - 22.5 N - 914CE Series. RoHS: Compliant |
32 In Stock |
|
$197.1900 / $234.7700 | Buy Now |