Part Details for 914CE1812 by Honeywell Sensing and Control
Overview of 914CE1812 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE1812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B668
|
Newark | Limit Switch, Spdt, Plunger, 5A, 250Vac, Limit Switch Actuator:Pin Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:22.5N, Product Range:914Ce Series Rohs Compliant: Yes |Honeywell 914CE1812 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.0800 / $186.4000 | Buy Now |