Part Details for 914CE2-27 by Honeywell Sensing and Control
Overview of 914CE2-27 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE2-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J4858
|
Newark | Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:240V, Operating Force Max:12.2N, Product Range:914Ce Series, Contact Current Dc Max:3A Rohs Compliant: Yes |Honeywell 914CE2-27 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.4500 / $241.6500 | Buy Now |
DISTI #
914CE2-27-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE2-27
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$231.5900 / $251.7500 | Order Now |
Part Details for 914CE2-27
914CE2-27 CAD Models
914CE2-27 Part Data Attributes
|
914CE2-27
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE2-27
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |