-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J4859
|
Newark | Switch, Limit Switch Actuator:Roller Plunger, Contact Configuration:-, Contact Current Ac Max:5A, Contact Voltage Ac Max:-, Operating Force Max:12.2N, Product Range:-, Contact Current Dc Max:-, Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell 914CE2-3L1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.2800 / $221.9600 | Buy Now |
DISTI #
480-4360-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$178.4670 / $206.6500 | Buy Now |
DISTI #
785-914CE2-3L1
|
Mouser Electronics | Limit Switches 11.8 N SPDT Top Roller Plunger RoHS: Compliant | 6 |
|
$186.6500 / $210.7300 | Buy Now |
DISTI #
70118859
|
RS | Miniature Switch, Enclosed, SPDT, Top Roller Plunger, 3ft Cable, 914CE Series | Honeywell 914CE2-3L1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$214.9400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 28VDC 1/10HP 12.2N Linear Screw Mount RoHS: Compliant |
85 In Stock |
|
$176.2200 / $208.8500 | Buy Now |
DISTI #
68420305
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.2N Linear Cable Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 82 |
|
$208.6445 / $257.5216 | Buy Now |
DISTI #
77306333
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.2N Linear Cable Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$226.8189 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 28VDC 1/10HP 12.2N Linear Screw Mount RoHS: Compliant |
85 In Stock |
|
$176.2200 / $208.8500 | Buy Now |
|
Neutron USA | Enclosed Switch, Miniature, SPDT, Top Roller Plunger, Low Temp Seals, 3ft Cable | 50 |
|
$290.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
914CE2-3L1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE2-3L1
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |