Part Details for 914CE20-9 by Honeywell Sensing and Control
Overview of 914CE20-9 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE20-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7591
|
Newark | Limit Switch, Wobble Spring Wire, Spdt, Limit Switch Actuator:Wobble Coil Spring, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:2Ozf, Product Range:- Rohs Compliant: Yes |Honeywell 914CE20-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.8500 / $202.3000 | Buy Now |
DISTI #
480-4356-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.4788 / $232.8700 | Buy Now |
DISTI #
785-914CE20-9
|
Mouser Electronics | Limit Switches 1NC/1NO 9' cable SPDT RoHS: Compliant | 0 |
|
$248.3500 / $326.0000 | Order Now |
DISTI #
70119832
|
RS | Snap Action Limit Switch, Wobble, Spring Wire, 1NC/1NO SPDT, 914CE Series | Honeywell 914CE20-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 31 |
|
$332.5200 | Buy Now |
|
Onlinecomponents.com | Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire, 1NC 1NO SPDT Snap Action, 9 foot Cable RoHS: Compliant |
4 In Stock 25 On Order |
|
$206.1900 / $212.4400 | Buy Now |
DISTI #
53406330
|
Verical | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 5A 250VAC 1/10HP 0.56N Rotary Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 3 |
|
$268.0470 / $276.1720 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
914CE20-9
|
TTI | Limit Switches 1NC/1NO 9' cable SPDT Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$180.1600 | Buy Now |
|
Master Electronics | Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire, 1NC 1NO SPDT Snap Action, 9 foot Cable RoHS: Compliant |
4 In Stock 25 On Order |
|
$206.1900 / $212.4400 | Buy Now |
Part Details for 914CE20-9
914CE20-9 CAD Models
914CE20-9 Part Data Attributes
|
914CE20-9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE20-9
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Rod Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROD TYPE | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.56 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |