Part Details for 914CE31-12A by Honeywell Sensing and Control
Overview of 914CE31-12A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE31-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4197
|
Newark | Miniature Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell 914CE31-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9400 / $191.6100 | Buy Now |
DISTI #
480-6352-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE31-12A
|
Mouser Electronics | Limit Switches Mini Enclosed Sw 1NC 1NO SPDT 12FTCAB RoHS: Compliant | 0 |
|
$216.7200 / $228.5600 | Order Now |
DISTI #
70328284
|
RS | Limit Switch, Top Roller Plunger, SPDT, 12ft Cable, 914CE Series | Honeywell 914CE31-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$247.3700 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable Automotive RoHS: Compliant |
10 In Stock |
|
$224.4800 / $277.0400 | Buy Now |
DISTI #
73572394
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 9 |
|
$291.8240 / $360.1520 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear Cable Automotive RoHS: Compliant |
10 In Stock |
|
$224.4800 / $277.0400 | Buy Now |
Part Details for 914CE31-12A
914CE31-12A CAD Models
914CE31-12A Part Data Attributes
|
914CE31-12A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE31-12A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.8 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 22.24 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |