Part Details for 914CE31-6 by Honeywell Sensing and Control
Overview of 914CE31-6 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE31-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1471
|
Newark | Limit Switch, Top Roller Plunger, Spdt, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:5Lbf, Product Range:- Rohs Compliant: Yes |Honeywell 914CE31-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.9100 / $211.7600 | Buy Now |
DISTI #
480-4369-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE31-6
|
Mouser Electronics | Limit Switches 1NC/1NO 6' cable SPDT RoHS: Compliant | 0 |
|
$192.5100 / $212.2400 | Order Now |
DISTI #
70118653
|
RS | Mini Limit Switch, Top Roller Plunger Switch, 5 A, 240 VAC, 914CE Series | Honeywell 914CE31-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$211.1600 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 17.5N Linear Wire Lead Automotive RoHS: Compliant |
18 In Stock |
|
$197.7800 / $210.1100 | Buy Now |
DISTI #
66719180
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 17.5N Linear Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 17 |
|
$257.1140 / $273.1430 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 17.5N Linear Wire Lead Automotive RoHS: Compliant |
18 In Stock |
|
$197.7800 / $210.1100 | Buy Now |
Part Details for 914CE31-6
914CE31-6 CAD Models
914CE31-6 Part Data Attributes
|
914CE31-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE31-6
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 22.24 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |