Part Details for 914CE55-3 by Honeywell Sensing and Control
Overview of 914CE55-3 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914CE55-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F4048
|
Newark | Limit Switch, Spdt, Plunger, 5A, 250Vac, Limit Switch Actuator:Cross Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:22.5N, Product Range:914Ce Series Rohs Compliant: Yes |Honeywell 914CE55-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.1900 / $229.1600 | Buy Now |
DISTI #
46AJ4199
|
Newark | Miniature Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell 914CE55-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.9100 / $152.1600 | Buy Now |
DISTI #
914CE55-3-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 240V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-914CE55-3
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$183.4500 / $191.8000 | Order Now |
DISTI #
71226518
|
RS | MINIATURE ENCLOSED LIMIT SWITCH | Honeywell 914CE55-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$198.5500 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.01N Linear Cable Automotive RoHS: Compliant |
7 In Stock 10 On Order |
|
$156.3700 / $185.6300 | Buy Now |
DISTI #
Honeywell 914CE55-3
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.01N Linear Cable Automotive RoHS: Compliant |
7 In Stock 10 On Order |
|
$156.3700 / $185.6300 | Buy Now |
Part Details for 914CE55-3
914CE55-3 CAD Models
914CE55-3 Part Data Attributes:
|
914CE55-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
914CE55-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 16 mm | |
Body Height | 43.99 mm | |
Body Length or Diameter | 40.01 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.01 N | |
Pre-Travel-Max | 1.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 914CE55-3
This table gives cross-reference parts and alternative options found for 914CE55-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 914CE55-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
914CE2-3A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE55-3 vs 914CE2-3A |
914CE2-Q | Snap Acting/Limit Switch, SPDT, Momentary, 4.08mm, Connector Terminal, Steel Roller Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | 914CE55-3 vs 914CE2-Q |
914CE3-6A | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE55-3 vs 914CE3-6A |
914CE2-9 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE55-3 vs 914CE2-9 |
914CE3-3AK | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE55-3 vs 914CE3-3AK |
914CE3-6 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | 914CE55-3 vs 914CE3-6 |
914CE2-2 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | 914CE55-3 vs 914CE2-2 |