Part Details for 91500-1 by TE Connectivity
Overview of 91500-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5746
|
Newark | Crimp Tool Ratchet, Universal Mate-N-Lok Contacts, Crimp Tool Type:Ratchet, For Use With:Amp Universal Mate-N-Lok 20-14Awg Contacts, Product Range:-, Crimp Size:20Awg To 14Awg Rohs Compliant: Na |Amp Te Connectivity 91500-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$654.8700 / $677.9300 | Buy Now |
DISTI #
A9907-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$685.9310 / $734.9300 | Buy Now |
DISTI #
91500-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 91500-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$592.5960 / $713.1240 | Buy Now |
DISTI #
571-91500-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-14 AWG | 11 |
|
$646.5600 / $665.5000 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK CERTI-CRIMP II Hand Crimping Tool RoHS: Non Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$593.2800 / $602.5400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK CERTI-CRIMP II Hand Crimping Tool RoHS: Non Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$593.2800 | Buy Now |
DISTI #
AMP91500-1
|
Heilind Electronics | CERTICRIMP 2,SAHT UMNL20-14 | Americas - 28 in Stock |
|
$738.5294 / $760.9091 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry. |
41 In Stock 20 Factory Stock |
|
$592.9800 / $604.5800 | Buy Now |
DISTI #
91500-1
|
TTI | Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-14 AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$609.9500 / $647.3200 | Buy Now |
DISTI #
91500-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 91500-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$544.6080 / $713.1240 | Buy Now |
Part Details for 91500-1
91500-1 CAD Models
91500-1 Part Data Attributes
|
91500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91500-1
TE Connectivity
(91500-1) CERTICRIMP 2,SAHT UMNL20-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |