Part Details for 91502-1 by TE Connectivity
Overview of 91502-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Telecommunications
Price & Stock for 91502-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6337
|
Newark | Crimp Tool, Ratchet, 30-26Awg Contact, Crimp Tool Type:Ratchet, For Use With:Amp Micro Mate-N-Lok Series 794611 & 794607 30-26 Awg Contacts, Product Range:Certi-Crimp Ii Series Rohs Compliant: Na |Amp Te Connectivity 91502-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$964.3800 / $1,035.6900 | Buy Now |
DISTI #
A30313-ND
|
DigiKey | TOOL HAND CRIMPER 26-30AWG SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$889.6840 / $955.5900 | Buy Now |
DISTI #
91502-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91502-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$810.4830 / $975.3270 | Buy Now |
DISTI #
571-915021
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL/DIE 26-30 | 6 |
|
$900.1600 / $949.1500 | Buy Now |
|
Future Electronics | CERTI-CRIMP II Hand Tool 26-30 AWG RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$815.4100 | Buy Now |
DISTI #
AMP91502-1
|
Heilind Electronics | SDE TOOL & DIE 30-26 MICRO MNL | Americas - 3 in Stock |
|
$956.9118 / $1,025.1493 | Buy Now |
|
Onlinecomponents.com | CCII MICRO MNL REC 30-26 ASSY |
2 In Stock |
|
$904.6700 / $961.8600 | Buy Now |
DISTI #
91502-1
|
TTI | Crimpers / Crimping Tools HAND TOOL/DIE 26-30 Min Qty: 3 Package Multiple: 3 Container: Each | Americas - 0 |
|
$872.0500 / $889.4900 | Buy Now |
DISTI #
91502-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91502-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$810.4830 / $975.3270 | Buy Now |
DISTI #
91502-1
|
TME | Tool: for crimping, Micro MATE-N-LOK, terminals, 794611, 297mm Min Qty: 1 | 0 |
|
$629.3900 / $670.2000 | RFQ |
Part Details for 91502-1
91502-1 CAD Models
91502-1 Part Data Attributes
|
91502-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91502-1
TE Connectivity
(91502-1) SDE TOOL & DIE 30-26 MICRO MNL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |