Part Details for 915021005 by AUER Signal GmbH
Overview of 915021005 by AUER Signal GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915021005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7650
|
Newark | Beacon, Orange, Multifunction, 24Vdc Rohs Compliant: Yes |Auer Signal 915021005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$38.6900 / $48.6500 | Buy Now |
DISTI #
4373-915021005-ND
|
DigiKey | COMPLETE UNIT ORG LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$47.4800 | Buy Now |
DISTI #
900-915021005
|
Mouser Electronics | Beacons CT5DF LED multifunctional module 24 V DC amber, black RoHS: Compliant | 0 |
|
$45.2000 / $47.4800 | Order Now |
DISTI #
915021005
|
TME | Signaller: lighting, LED, orange, 24VDC, IP65, Ø50x69mm, -30÷60°C Min Qty: 1 | 2 |
|
$33.7100 / $37.6200 | Buy Now |
DISTI #
4163206
|
element14 Asia-Pacific | BEACON, ORANGE, MULTIFUNCTION, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$50.0514 | Buy Now |
DISTI #
4163206
|
Farnell | BEACON, ORANGE, MULTIFUNCTION, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$42.5341 / $45.2440 | Buy Now |