Part Details for 91504-1 by TE Connectivity
Overview of 91504-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91504-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7907
|
Newark | Ratchet Crimp Tool, 20-14Awg Contact Rohs Compliant: Na |Te Connectivity 91504-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$744.3000 / $799.3300 | Buy Now |
DISTI #
73C4440
|
Newark | Tools, Ratchet Crimp, Mate N Lok Contact, Crimp Tool Type:Ratchet, For Use With:Amp Mate-N-Lock Connector 20-14Awg Contacts, Product Range:Te Connectivity/Amp 915, Crimp Size:20Awg To 14Awg Rohs Compliant: Na |Amp Te Connectivity 91504-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$707.0900 | Buy Now |
DISTI #
A9908-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8 In Stock |
|
$694.9020 / $746.3800 | Buy Now |
DISTI #
91504-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 91504-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$625.5180 / $752.7420 | Buy Now |
DISTI #
571-91504-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 20-14 AWG | 4 |
|
$715.6700 / $768.5900 | Buy Now |
|
Future Electronics | CERTI-CRIMP* II Straight Action Hand Tool for MATE-N-LOK 14-20 AWG RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$659.4900 | Buy Now |
DISTI #
AMP91504-1
|
Heilind Electronics | CERTICRIMP 2,SAHT CMNL 20-14 | Americas - 0 in Stock7 On Order |
|
$779.5589 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry. |
14 In Stock |
|
$659.4900 / $669.4800 | Buy Now |
DISTI #
91504-1
|
TTI | Crimpers / Crimping Tools CERTICRIMP 2 SAHT CMNL 20-14 AWG Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$650.3800 | Buy Now |
DISTI #
91504-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 91504-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$625.5180 / $752.7420 | Buy Now |
Part Details for 91504-1
91504-1 CAD Models
91504-1 Part Data Attributes
|
91504-1
TE Connectivity
Buy Now
|
Compare Parts:
91504-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |