Part Details for 91518-1 by TE Connectivity
Overview of 91518-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91518-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9471
|
Newark | Hand Crimp Tool, Certicrimp 2, Ampmodu Contacts, Crimp Tool Type:Hand, For Use With:Amp Ampmodu Series 32-22 Awg Short Point Contact, Product Range:Certi-Crimp Ii Series, Crimp Application:Contacts Rohs Compliant: Na |Amp Te Connectivity 91518-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,071.5800 / $1,150.8200 | Buy Now |
DISTI #
A29087-ND
|
DigiKey | TOOL HAND CRIMPER 22-32AWG SIDE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
24 In Stock |
|
$1,042.2600 / $1,079.4800 | Buy Now |
DISTI #
91518-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 91518-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$900.5760 / $1,083.7440 | Buy Now |
DISTI #
81C9471
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 81C9471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$1,071.5800 / $1,150.8200 | Buy Now |
DISTI #
571-91518-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 SAHT SHORT POINT RECPT | 7 |
|
$1,068.4500 / $1,106.5600 | Buy Now |
|
Future Electronics | CERTI-CRIMP* II Straight Action Hand Tool for AMPMODU 28-32 and 22-26 AWG RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$884.2000 / $928.4100 | Buy Now |
DISTI #
AMP91518-1
|
Heilind Electronics | CERTICRIMP 2,SAHT SHORT PT | Americas - 16 in Stock |
|
$1,122.3530 | Buy Now |
|
Onlinecomponents.com | CCII AMPMODU SHORT POINT REC 32-22 ASSY |
8 In Stock 15 Factory Stock |
|
$770.0100 / $781.6800 | Buy Now |
DISTI #
91518-1
|
TTI | Crimpers / Crimping Tools CERTICRIMP 2 SAHT SHORT POINT RECPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$800.8300 / $810.6700 | Buy Now |
DISTI #
91518-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 91518-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$900.5760 / $1,083.7440 | Buy Now |