Part Details for 91535-1 by TE Connectivity
Overview of 91535-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 91535-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9809
|
Newark | Crimp Tool, Miniature Rectangular Contacts, Crimp Tool Type:Ratchet, For Use With:Amp Twin Leaf 24-20Awg Contacts, Product Range:Te Connectivity/Amp 915, Crimp Size:26Awg To 18Awg Rohs Compliant: Na |Amp Te Connectivity 91535-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,017.8000 / $1,081.4100 | Buy Now |
DISTI #
91535-1-ND
|
DigiKey | TOOL HAND CRIMPER 20-24AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$1,125.5400 | Buy Now |
DISTI #
91535-1
|
Avnet Americas | Hand Tool For Crimp Snap Twin Leaf Connectors - Bulk (Alt: 91535-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$938.2770 / $1,129.1130 | Buy Now |
DISTI #
571-91535-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTI CRIMP TOOL RoHS: Compliant | 0 |
|
$1,113.1800 / $1,152.8900 | Order Now |
DISTI #
AMP91535-1
|
Heilind Electronics | CERTICRIMP 2,SAHT TWINLEAF | Americas - 0 in Stock |
|
$1,107.7941 / $1,186.7911 | Buy Now |
|
Onlinecomponents.com | CCII TWIN LEAF 24-20 ASSY |
3 In Stock |
|
$1,080.6000 / $1,124.7700 | Buy Now |
DISTI #
65008730
|
Verical | Hand Tool For Crimp Snap Twin Leaf Connectors Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,325.0736 / $1,340.6079 | Buy Now |
DISTI #
91535-1
|
TTI | Crimpers / Crimping Tools CERTI CRIMP TOOL Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$964.4100 / $1,003.3800 | Buy Now |
DISTI #
91535-1
|
Avnet Americas | Hand Tool For Crimp Snap Twin Leaf Connectors - Bulk (Alt: 91535-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$938.2770 / $1,129.1130 | Buy Now |
DISTI #
AMP91535-1
|
Interstate Connecting Components | CERTICRIMP 2,SAHT TWINLEAF | 0 |
|
$1,107.7941 / $1,186.7911 | Buy Now |
Part Details for 91535-1
91535-1 CAD Models
91535-1 Part Data Attributes:
|
91535-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91535-1
TE Connectivity
(91535-1) CERTICRIMP 2,SAHT TWINLEAF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |