Part Details for 9154 290U1000 by Belden Inc
Overview of 9154 290U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9154A-27CS16 | Renesas Electronics Corporation | Low-Cost 16-Pin Frequency Generator | |
9154A-04CS16 | Renesas Electronics Corporation | Low-Cost 16-Pin Frequency Generator | |
915-411B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 4-pair, 4-column, 85ohms. |
Price & Stock for 9154 290U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1670
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Beige, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Belden 9154 290U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,970.1400 / $2,122.5900 | Buy Now |
DISTI #
BEL5196-1000-ND
|
DigiKey | CABLE 2COND 20AWG BEI SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7648 | Buy Now |
DISTI #
566-9154-2U1000-290
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1PR SHIELD 1000ft BOX BEIGE RoHS: Compliant | 0 |
|
$1,894.8100 | Order Now |
DISTI #
71936517
|
RS | Multiconductor Cable, 1Pr/20AWG, 7x28 TC, PVC ins, Foil, Beige PVC, CMG | Belden 9154 290U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,913.7600 | RFQ |