Part Details for 91548-1 by TE Connectivity
Overview of 91548-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91548-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5435
|
Newark | Crimpers/Crimping Tools Certicrimp 2 Saht Hd-20 |Amp Te Connectivity 91548-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$882.4700 / $947.7300 | Buy Now |
DISTI #
88M0858
|
Newark | Ccii Hd-20 Pin Skt 28-20 Assy |Amp Te Connectivity 91548-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$910.6600 / $967.5800 | Buy Now |
DISTI #
A121421-ND
|
DigiKey | TOOL HAND CRIMPER 20-28AWG SIDE Min Qty: 1 Lead time: 20 Weeks Container: Box |
3 In Stock |
|
$970.0620 / $1,041.9200 | Buy Now |
DISTI #
91548-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91548-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$839.5110 / $1,010.2590 | Buy Now |
DISTI #
571-91548-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD-20 | 2 |
|
$980.8100 / $1,062.7600 | Buy Now |
DISTI #
72007655
|
RS | Tooling, Certicrimp 2,Saht Hd-20 | TE Connectivity 91548-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$967.5700 | RFQ |
DISTI #
AMP91548-1
|
Heilind Electronics | CERTICRIMP 2,SAHT HD-20 | Americas - 0 in Stock |
|
$923.1618 / $1,061.8657 | Buy Now |
|
Onlinecomponents.com | CCII HD-20 PIN SKT 28-20 ASSY |
2 In Stock |
|
$901.9100 / $1,036.8400 | Buy Now |
DISTI #
73511133
|
Verical | CERTI Crimp 2, Saht Hd-20 Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 1 |
|
$1,235.8045 | Buy Now |
DISTI #
AMP91548-1
|
Interstate Connecting Components | CERTICRIMP 2,SAHT HD-20 | 0 |
|
$923.1618 / $1,061.8657 | Buy Now |
Part Details for 91548-1
91548-1 CAD Models
91548-1 Part Data Attributes
|
91548-1
TE Connectivity
Buy Now
|
Compare Parts:
91548-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |