Part Details for 9154850000 by Weidmüller Interface GmbH & Co. KG
Overview of 9154850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9154850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B550
|
Newark | End Bracket, Pa, Terminal Block, For Use With:Weidmuller Sak Series Terminal Blocks, Accessory Type:End Bracket, Product Range:Sak Series Rohs Compliant: Yes |Weidmuller 9154850000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$0.2210 | Buy Now |
DISTI #
281-6170-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
506 In Stock |
|
$0.8757 / $1.4100 | Buy Now |
DISTI #
9154850000
|
Avnet Americas | SCREW CLAMP 32/35 MM DIN-RAIL TERMINALS OPEN SCREW CLAMP SINGLE LEVEL FEED THROUGH - Bag (Alt: 9154850000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.7677 / $0.8843 | Buy Now |
DISTI #
11B550
|
Avnet Americas | SCREW CLAMP 32/35 MM DIN-RAIL TERMINALS OPEN SCREW CLAMP SINGLE LEVEL FEED THROUGH - Bulk (Alt: 11B550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 141 Partner Stock |
|
$1.2400 / $1.9900 | Buy Now |
DISTI #
470-9154850000
|
Mouser Electronics | Terminal Block Tools & Accessories AP OSC 10/16 | 0 |
|
$0.8640 / $1.6700 | Order Now |
|
Onlinecomponents.com | Connector Accessories End Plate Polyamide Beige RoHS: Compliant |
140 In Stock |
|
$0.7750 / $1.1240 | Buy Now |
DISTI #
51706347
|
Verical | Connector Accessories End Plate Polyamide Beige RoHS: Compliant Min Qty: 50 Package Multiple: 10 Date Code: 1625 | Americas - 140 |
|
$1.4834 | Buy Now |
|
Master Electronics | Connector Accessories End Plate Polyamide Beige RoHS: Compliant |
140 In Stock |
|
$0.7750 / $1.1240 | Buy Now |