Part Details for 9155003301006 by Kyocera AVX Components
Overview of 9155003301006 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9155003301006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1275
|
Newark | Modular Contact, Pin, 3 Contact, Smd, Contact Material:Beryllium Copper, Voltage Rating:125Vac, Contact Gender:Pin, No. Of Contacts:3 Contact, Battery Terminals:Smd, Product Range:9155-300 Series Rohs Compliant: Yes |Kyocera Avx 9155003301006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4300 / $2.6900 | Buy Now |
DISTI #
64W2113
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 9155003301006 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
9155003301006
|
Avnet Americas | Conn Battery F 3 POS 3mm Solder RA SMD 3 Terminal 1 Port - Tape and Reel (Alt: 9155003301006) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | Connector RoHS: Compliant | Americas - 15863 |
|
RFQ |