Part Details for 91556-1 by TE Connectivity
Overview of 91556-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 91556-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1570
|
Newark | Straight Action Hand Tool, 26-20Awg, Crimp Tool Type:Hand, For Use With:Amp Ei Series 26-20Awg Contacts, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 91556-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1,078.8000 | Buy Now |
DISTI #
91556-1-ND
|
DigiKey | TOOL HAND CRIMPER 20-26AWG SIDE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6 In Stock |
|
$1,087.6380 / $1,126.4800 | Buy Now |
DISTI #
91556-1
|
Avnet Americas | CERTI-Crimp Tool For Connectors - Bulk (Alt: 91556-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$954.7380 / $1,148.9220 | Buy Now |
DISTI #
89C1570
|
Avnet Americas | CERTI-Crimp Tool For Connectors - Bulk (Alt: 89C1570) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$1,136.0300 / $1,220.0300 | Buy Now |
DISTI #
571-91556-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 SAHT EL | 3 |
|
$1,087.6300 / $1,105.3400 | Buy Now |
DISTI #
AMP91556-1
|
Heilind Electronics | CERTICRIMP 2,SAHT EL | Americas - 0 in Stock |
|
$1,189.8530 | Buy Now |
|
Onlinecomponents.com | CCII AMP EI SERIES 26-20 ASSY |
8 In Stock |
|
$941.4600 / $956.1000 | Buy Now |
DISTI #
91556-1
|
TTI | Crimpers / Crimping Tools CERTICRIMP 2 SAHT EL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$965.0000 / $980.0000 | Buy Now |
DISTI #
91556-1
|
Avnet Americas | CERTI-Crimp Tool For Connectors - Bulk (Alt: 91556-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$954.7380 / $1,148.9220 | Buy Now |
DISTI #
89C1570
|
Avnet Americas | CERTI-Crimp Tool For Connectors - Bulk (Alt: 89C1570) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$1,136.0300 / $1,220.0300 | Buy Now |
Part Details for 91556-1
91556-1 CAD Models
91556-1 Part Data Attributes
|
91556-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91556-1
TE Connectivity
(91556-1) CERTICRIMP 2,SAHT EL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |