There are no models available for this part yet.
Overview of 91561-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
915-610B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 4-column, 85ohms. | |
915-611A-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 6-pair, 4-column, 100ohms. | |
915-611B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 6-pair, 4-column, 85ohms. |
Price & Stock for 91561-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W0039
|
Newark | Ccii D-3 3L Rec Tab 16-14 Assy |Amp Te Connectivity 91561-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$826.5300 / $847.6200 | Buy Now | |
DISTI #
53M2997
|
Newark | Ccii D-3 3L Rec Tab 16-14 Assy |Te Connectivity 91561-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$813.7500 / $937.4400 | Buy Now | |
DISTI #
3937-91561-1-ND
|
DigiKey | TOOL HAND CRIMPER 14-16AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$1,456.7818 / $1,820.9800 | Buy Now | |
DISTI #
A30056-ND
|
DigiKey | TOOL HAND CRIMPER 14-16AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$887.6380 / $953.3900 | Buy Now | |
DISTI #
91561-1
|
Avnet Americas | Assembly Tools, Certi Crimp II Tool - Bulk (Alt: 91561-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$768.1800 / $924.4200 | Buy Now | |
DISTI #
571-91561-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE SAHT RoHS: Compliant | 2 |
|
$867.4000 / $930.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$793.9100 | Buy Now | ||
DISTI #
AMP91561-1
|
Heilind Electronics | CERTICRIMP 2 | Americas - 0 in Stock |
|
$861.6176 / $986.3637 | Buy Now | |
Onlinecomponents.com | CCII D-3 3L REC TAB 16-14 ASSY RoHS: Compliant |
9 In Stock |
|
$848.1600 / $916.7600 | Buy Now | ||
DISTI #
79046224
|
Verical | Assembly Tools, Certi Crimp II Tool Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$1,004.2214 / $1,101.8750 | Buy Now |
CAD Models for 91561-1 by TE Connectivity
Part Data Attributes for 91561-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|