Part Details for 9157 060500 by Belden Inc
Overview of 9157 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91570-011LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. | |
91570-107LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. | |
91570-007LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. |
Price & Stock for 9157 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1605
|
Newark | Unshielded Multipair Cable 4Pr 500Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:4 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9157 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,305.4900 / $3,561.2700 | Buy Now |
DISTI #
BEL5656-500-ND
|
DigiKey | MULTI-PAIR 8COND 18AWG CHROME Min Qty: 500 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$5.0041 / $5.4344 | Buy Now |
DISTI #
566-9157-500-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4PR UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,179.1000 | Order Now |
DISTI #
70005812
|
RS | Multiconductor Cable, 4Pr, 18AWG, 16x30, TC, PVC ins, Chrome PVC jkt, AWM, CMG | Belden 9157 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,210.8900 | RFQ |