Part Details for 91577-1 by TE Connectivity
Overview of 91577-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 91577-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9499
|
Newark | Ccii 040 Series Rec Tab 22-20 Assy |Amp Te Connectivity 91577-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,071.3600 / $1,096.4700 | Buy Now |
DISTI #
A121426-ND
|
DigiKey | TOOL HAND CRIMPER 20-22AWG SIDE Min Qty: 1 Lead time: 17 Weeks Container: Box |
9 In Stock |
|
$1,183.5180 / $1,225.7900 | Buy Now |
DISTI #
91577-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91577-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$987.6600 / $1,188.5400 | Buy Now |
DISTI #
571-915771
|
Mouser Electronics | Crimpers / Crimping Tools SDE SAHT 22-20 .04 | 0 |
|
$1,153.9700 | Order Now |
DISTI #
71973013
|
RS | Certicrimp 2 22-20 .040 Series | TE Connectivity 91577-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,268.0800 | RFQ |
DISTI #
AMP91577-1
|
Heilind Electronics | CERTICRIMP 2 22-20 .040 SERIES | Americas - 0 in Stock |
|
$1,230.8824 | Buy Now |
|
Onlinecomponents.com | CCII 040 SERIES REC TAB 22-20 ASSY |
2 In Stock |
|
$1,229.6300 / $1,266.8900 | Buy Now |
DISTI #
91577-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91577-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$987.6600 / $1,188.5400 | Buy Now |
DISTI #
91577-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91577-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$987.6600 / $1,188.5400 | Buy Now |
DISTI #
91577-1
|
Avnet Abacus | General Hand Tool Used In The Aircraft And Military Industries (Alt: 91577-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91577-1
91577-1 CAD Models
91577-1 Part Data Attributes
|
91577-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91577-1
TE Connectivity
(91577-1) CERTICRIMP 2 22-20 .040 SERIES
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |