Part Details for 91581-1 by TE Connectivity
Overview of 91581-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91581-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9502
|
Newark | Ccii 110 Srs Fastin-Faston 20-18 Assy |Amp Te Connectivity 91581-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,036.0000 / $1,104.0600 | Buy Now |
DISTI #
A121428-ND
|
DigiKey | TOOL HAND CRIMPER 18-20AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,069.2660 / $1,107.4500 | Buy Now |
DISTI #
91581-1
|
Avnet Americas | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 91581-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$892.3160 / $1,073.8040 | Buy Now |
DISTI #
571-91581-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools SDE SAHT 20-18 0.110 FASTON RoHS: Compliant | 0 |
|
$1,058.6500 / $1,096.4100 | Order Now |
DISTI #
72007455
|
RS | Tooling, Sde Saht 20-18 .110 Faston | TE Connectivity 91581-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,145.6600 | RFQ |
DISTI #
AMP91581-1
|
Heilind Electronics | SDE SAHT 20-18 .110 FASTON | Americas - 0 in Stock |
|
$1,053.5294 / $1,128.6569 | Buy Now |
|
Onlinecomponents.com | CCII 110 SRS FASTIN-FASTON 20-18 ASSY | 0 |
|
$952.6300 / $1,064.9700 | Buy Now |
DISTI #
AMP91581-1
|
Interstate Connecting Components | SDE SAHT 20-18 .110 FASTON | 0 |
|
$1,053.5294 / $1,128.6569 | Buy Now |
DISTI #
91581-1
|
Avnet Abacus | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool (Alt: 91581-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
91581-1
|
Avnet Abacus | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool (Alt: 91581-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91581-1
91581-1 CAD Models
91581-1 Part Data Attributes
|
91581-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91581-1
TE Connectivity
(91581-1) SDE SAHT 20-18 .110 FASTON
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |