Part Details for 91586-1 by TE Connectivity
Overview of 91586-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91586-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7918
|
Newark | Crimp Tool, Ratchet, 20-14Awg Contact Rohs Compliant: Na |Amp Te Connectivity 91586-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,144.2100 / $1,191.0800 | Buy Now |
DISTI #
2266-91586-1-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,126.2300 / $1,236.3600 | Buy Now |
DISTI #
A120140-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,179.8000 | Buy Now |
DISTI #
91586-1
|
Avnet Americas | CERTI-Crimp II Tool Multi-Interlock Connectors - Bulk (Alt: 91586-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$950.6080 / $1,143.9520 | Buy Now |
DISTI #
571-91586-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 20-14 MIC MKII RoHS: Compliant | 4 |
|
$1,100.8800 / $1,144.1100 | Buy Now |
DISTI #
72007463
|
RS | Tooling, Certicrimp 2 20-14 Mic Mkii | TE Connectivity 91586-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,220.5100 | RFQ |
DISTI #
AMP91586-1
|
Heilind Electronics | CERTICRIMP 2 20-14 MIC MK | Americas - 0 in Stock |
|
$1,122.3529 / $1,202.3881 | Buy Now |
|
Onlinecomponents.com | Application Tooling, CERTI-CRIMP II, Straight Action Hand Crimping Tool |
10 Partner Stock |
|
$1,089.5700 / $1,139.0200 | Buy Now |
DISTI #
91586-1
|
Avnet Americas | CERTI-Crimp II Tool Multi-Interlock Connectors - Bulk (Alt: 91586-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$950.6080 / $1,143.9520 | Buy Now |
DISTI #
91586-1
|
Avnet Americas | CERTI-Crimp II Tool Multi-Interlock Connectors - Bulk (Alt: 91586-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$950.6080 / $1,143.9520 | Buy Now |
Part Details for 91586-1
91586-1 CAD Models
91586-1 Part Data Attributes
|
91586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91586-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |