Part Details for 9159-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 9159-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 9159-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1966
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 9159-0-00-15-00-00-03-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 / $0.6230 | Buy Now |
DISTI #
ED11451-ND
|
DigiKey | CONN PC PIN CIRC 0.018DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3376 In Stock |
|
$0.3358 / $0.7300 | Buy Now |
DISTI #
575-9159000150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 1118 |
|
$0.2720 / $0.5800 | Buy Now |
DISTI #
V99:2348_06512054
|
Arrow Electronics | Contact PIN Press Fit ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1839 | Americas - 190 |
|
$0.0478 / $0.0928 | Buy Now |
|
Future Electronics | 9159 Series 0.66mm Solderless Pressfit PCB Pin RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3450 / $0.3800 | Buy Now |
|
Bisco Industries | 103 |
|
Buy Now | ||
DISTI #
000000000001000721
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.0430 / $0.5000 | Buy Now |
Part Details for 9159-0-00-15-00-00-03-0
9159-0-00-15-00-00-03-0 CAD Models
9159-0-00-15-00-00-03-0 Part Data Attributes:
|
9159-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9159-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |