Part Details for 916 by Adafruit Industries
Overview of 916 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6373
|
Newark | Rugged Metal On/Off Switch With Red Led Ring - 16Mm Red On/Off |Adafruit 916 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
916-ND
|
DigiKey | SWITCH PB 16MM RED LED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
485-916
|
Mouser Electronics | Adafruit Accessories Metal On/Off Switch w/ Red LED ring RoHS: Compliant | 599 |
|
$4.9500 | Buy Now |
DISTI #
70799080
|
RS | Rugged Metal On/Off Switch with Red LED Ring - 16mm Red On/Off | Adafruit Industries 916 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
Part Details for 916
916 CAD Models
916 Part Data Attributes
|
916
Adafruit Industries
Buy Now
|
Compare Parts:
916
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |