There are no models available for this part yet.
Overview of 916 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 916 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F879
|
Newark | Terminal, Lug, Mechanical, #6, Solder, Stud Size - Imperial:#6, Stud Size - Metric:M3.5, Terminal Material:Brass, Body Material:Brass, Connector Type:Lug, Mechanical, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 916 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1400 | Buy Now | |
DISTI #
36-916-ND
|
DigiKey | CONN TERM LUG LOCKWASHER #6 FLAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18210 In Stock |
|
$0.0813 / $0.1900 | Buy Now | |
DISTI #
534-916
|
Mouser Electronics | Terminals LUG LOCKING MATTE TINNED#6 RoHS: Compliant | 3521 |
|
$0.0750 / $0.1700 | Buy Now | |
DISTI #
70182641
|
RS | Terminal Lug Lockwasher Brass Tin Plate Length .734 Hole Size #6 | Keystone Electronics 916 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 20 |
|
$14.2500 / $16.5800 | Buy Now | |
DISTI #
70922281
|
RS | Terminal Lug, Lockwasher, Brass, Tin Plate, Length .734, Hole Size #6 | Keystone Electronics 916 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1120 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1000 | Buy Now | ||
Bisco Industries | 193 |
|
Buy Now | ||||
Onlinecomponents.com | Lug Terminal 18.65mm 7.94mm Tin RoHS: Compliant |
8 In Stock |
|
$0.0690 / $0.6950 | Buy Now | ||
DISTI #
KEYS916
|
TME | Tip: solder lug ring, 0.45mm, M3,5, Ø: 3.6mm, soldering, screw Min Qty: 5 | 7 |
|
$0.1280 / $0.1820 | Buy Now | |
DISTI #
000000000000359539
|
Sager | Terminals LUG LOCKING MATTE TINNED#6 | 0 |
|
Buy Now |
CAD Models for 916 by Keystone Electronics Corp
Part Data Attributes for 916 by Keystone Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Keystone Electronics
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|