Part Details for 91615-315LF by Amphenol Communications Solutions
Results Overview of 91615-315LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91615-315LF Information
91615-315LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 91615-315LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 30 Positions, 2.54mm (0.100in) Pitch | |
| 91615-418LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 36 Positions, 2.54mm (0.100in) Pitch | |
| 91615-416LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 32 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91615-315LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63K1450
|
Newark | Dubox-91615-315Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 91615-315LF RoHS: Compliant Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now |
US Tariff Estimator: 91615-315LF by Amphenol Communications Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 91615-315LF
91615-315LF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
91615-315LF Part Data Attributes
|
|
91615-315LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91615-315LF
Amphenol Communications Solutions
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 30 Positions, 2.54mm (0.100in) Pitch
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
| Package Description | ROHS COMPLIANT | |
| Pin Count | 30 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Amphenol Communications Solutions | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | MATTE TIN (79) OVER NICKEL | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | PHOSPHOR BRONZE | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 30 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 91615-315LF
This table gives cross-reference parts and alternative options found for 91615-315LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91615-315LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 91615-315 | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 91615-315LF vs 91615-315 |