Part Details for 9167 0041000 by Belden Inc
Overview of 9167 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm | |
G8250041000D1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm,Color-Black,BAG | |
UPD789167GB-8ES-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion) |
Price & Stock for 9167 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C5400
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Yellow, Coaxial Cable Type:-, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Yellow, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9167 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$719.8800 / $775.5900 | Buy Now |
DISTI #
BEL30094-1000-ND
|
DigiKey | #20 GIFHDLDPE SH FS PVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6708 | Buy Now |
DISTI #
566-91670041000
|
Mouser Electronics | Coaxial Cables #20 GIFHDLDPE SH FS PVC RoHS: Compliant | 0 |
|
$687.0800 / $700.4900 | Order Now |
DISTI #
71330266
|
RS | Coax Cable, 20Awg, Alum. Braided Shield, PVC, Yellow | Belden 9167 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$657.0400 / $706.5000 | RFQ |