There are no models available for this part yet.
Overview of 9167 2901000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789167GB-8ES-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion) | |
5962-9167703MZA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
5962-9167703MXA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Price & Stock for 9167 2901000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97H2197
|
Newark | #20 Gifhdldpe Sh Fs Pvc |Belden 9167 2901000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
566-91672901000
|
Mouser Electronics | Coaxial Cables #20 GIFHDLDPE SH FS PVC RoHS: Compliant | 0 |
|
$478.9500 / $493.2100 | Order Now |