-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TO-5, TRANSISTOR SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6274
|
Newark | Transistor Socket, 4 Position, No. Of Contacts:4Contacts, Connector Type:Transistor Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill Max 917-93-104-41-005000 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
ED2151-ND
|
DigiKey | CONN TRANSIST TO-5 4POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
483 In Stock |
|
$1.1369 / $2.1900 | Buy Now |
DISTI #
70206379
|
RS | TRANSISTOR SOCKET: Type TO-5, .200 Circle Dia., # of Pins = 4 | Mill-Max 917-93-104-41-005000 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $2.1000 | RFQ |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
000000000000406510
|
Sager | IC & Component Sockets TO-5 4PIN Min Qty: 50 | 0 |
|
$1.3000 / $10.0000 | Buy Now |
DISTI #
2678570
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0883 | Buy Now |
DISTI #
2678570
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0849 / $5.5078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917-93-104-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-93-104-41-005000
Mill-Max Mfg Corp
TO-5, TRANSISTOR SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Manufacturer Series | 917 | |
Number of Contacts | 4 |