Part Details for 917251-3 by TE Connectivity
Results Overview of 917251-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
917251-3 Information
917251-3 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 917251-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9865
|
Newark | Dynamic D-3400F Hdr Assy 20P H Rohs Compliant: Yes |Amp Te Connectivity 917251-3 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 | Buy Now |
DISTI #
917251-3
|
Avnet Americas | Conn Power M 20 POS 3.81mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Bulk (Alt: 917251-3) RoHS: Compliant Min Qty: 5600 Package Multiple: 14 Container: Bulk | 0 |
|
$4.9262 / $5.0288 | Buy Now |
DISTI #
AMP917251-3
|
Heilind Electronics | DYNAMIC D-3400F HDR ASSY 20P H | Americas - 0 in Stock |
|
$6.9426 | Buy Now |
DISTI #
AMP917251-3
|
Interstate Connecting Components | DYNAMIC D-3400F HDR ASSY 20P H | 0 |
|
$6.9426 | Buy Now |
DISTI #
000000000001460724
|
Sager | Headers & Wire Housings 20 POS HDR R/A 30 AU Min Qty: 14 | 0 |
|
$7.8700 | Buy Now |
DISTI #
917251-3
|
Avnet Abacus | (Alt: 917251-3) RoHS: Compliant Min Qty: 5600 Package Multiple: 14 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 917251-3
917251-3 CAD Models
917251-3 Part Data Attributes
|
917251-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917251-3
TE Connectivity
(917251-3) DYNAMIC D-3400F HDR ASSY 20P H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | 917249-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |