-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MLC CONN REC CONT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8563
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Mini-Multilock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Mini-Multilock Connectors Rohs Compliant: Yes |Amp Te Connectivity 917308-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
74AC3339
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Mini-Multilock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Mini-Multilock Series Rohs Compliant: Yes |Amp Te Connectivity 917308-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now |
DISTI #
06M4110
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Mini-Multilock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Mini-Multilock Connectors Rohs Compliant: Yes |Amp Te Connectivity 917308-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
A104658CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35539 In Stock |
|
$0.0532 / $0.1600 | Buy Now |
DISTI #
917308-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 917308-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0563 | Buy Now |
DISTI #
571-917308-1
|
Mouser Electronics | Automotive Connectors SKT 22-20 PHBZ/SN Reel of 12000 RoHS: Compliant | 60000 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
571-917308-1-CT
|
Mouser Electronics | Automotive Connectors SKT 22-20 PHBZ/SN Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.1140 | Buy Now |
DISTI #
571-917308-1-MR
|
Mouser Electronics | Automotive Connectors SKT 22-20 PHBZ/SN Reel of 1000 RoHS: Compliant | 12000 |
|
$0.0790 / $0.0830 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.0512 | Buy Now |
DISTI #
AMP917308-1
|
Heilind Electronics | MINI MLC CONN REC CONT. | Americas - 0 in Stock |
|
$0.0624 / $0.0634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917308-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917308-1
TE Connectivity
MINI MLC CONN REC CONT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |