Part Details for 917511-3 by TE Connectivity
Overview of 917511-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 917511-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3522
|
Newark | Contact, Socket, 16-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 917511-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.6130 / $0.6980 | Buy Now |
DISTI #
16H9537
|
Newark | Dynamic D-3 Rec Cont. L/P 2L Rohs Compliant: Yes |Amp Te Connectivity 917511-3 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
36AC9581
|
Newark | Headers&wire Housings Recpt 16-14 Awg 30 Au Rohs Compliant: Yes |Amp Te Connectivity 917511-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 / $0.6240 | Buy Now |
DISTI #
A29300-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
5571 In Stock |
|
$0.3690 / $0.7000 | Buy Now |
DISTI #
917511-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 917511-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3453 | Buy Now |
DISTI #
571-917511-3
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG 30 AU RoHS: Compliant | 4117 |
|
$0.3290 / $0.7000 | Buy Now |
|
Future Electronics | DYNAMIC D-3 REC CONT. L/P 2L RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.3250 | Buy Now |
DISTI #
AMP917511-3
|
Heilind Electronics | DYNAMIC D-3 REC CONT. L/P 2L | Americas - 0 in Stock |
|
$0.4440 / $0.4506 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-16AWG Bag RoHS: Compliant |
7960 In Stock |
|
$0.3158 / $0.6196 | Buy Now |
DISTI #
67226002
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1812 | Americas - 7850 |
|
$0.4368 / $0.8441 | Buy Now |
Part Details for 917511-3
917511-3 CAD Models
917511-3 Part Data Attributes
|
917511-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917511-3
TE Connectivity
(917511-3) DYNAMIC D-3 REC CONT. L/P 2L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |