-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(917683-1) 2.5 SIGNAL DBL LOCK REC CONT L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3324
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Signal Double Lock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp 2.5Mm Signal Double Lockrohs Compliant: Yes |Amp Te Connectivity 917683-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11249 |
|
$0.0750 / $0.1090 | Buy Now |
DISTI #
29AH8942
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Signal Double Lock Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp 2.5Mm Signal Double Lockrohs Compliant: Yes |Amp Te Connectivity 917683-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0420 / $0.0490 | Buy Now |
DISTI #
90AJ0796
|
Newark | 2.5 Signal Dbl Lock Rec Cont L |Amp Te Connectivity 917683-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
DISTI #
07H9650
|
Newark | 2.5 Signal Dbl Lock Rec Cont L Rohs Compliant: Yes |Amp Te Connectivity 917683-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
A107131CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56221 In Stock |
|
$0.0318 / $0.1000 | Buy Now |
DISTI #
917683-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 917683-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0337 | Buy Now |
DISTI #
571-917683-1
|
Mouser Electronics | Automotive Connectors 2.5SIG DLOCK REC CONT L RoHS: Compliant | 24000 |
|
$0.0350 / $0.0450 | Buy Now |
DISTI #
571-917683-1-LP
|
Mouser Electronics | Automotive Connectors 2.5SIG DLOCK Loose Piece RoHS: Compliant | 1482 |
|
$0.1040 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.0300 | Buy Now |
DISTI #
AMP917683-1
|
Heilind Electronics | 2.5 SIGNAL DBL LOCK REC CONT L | Americas - 0 in Stock |
|
$0.0285 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917683-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917683-1
TE Connectivity
(917683-1) 2.5 SIGNAL DBL LOCK REC CONT L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.53 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 7.87 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |