Part Details for 917686-1 by TE Connectivity
Results Overview of 917686-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
917686-1 Information
917686-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 917686-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AC3326
|
Newark | Plug Housing, 2Pos, Nylon, Natural, Product Range:Signal Double Lock Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:2.5Mm, For Use With:Amp Signal Double Lock Series Socket Contacts, Svhc:No Svhc (27-Jun-2018 Rohs Compliant: Yes |Amp Te Connectivity 917686-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2798 |
|
$0.1360 / $0.1750 | Buy Now |
|
DISTI #
917686-1
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm Crimp ST - Bag (Alt: 917686-1) COO: China RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 12 Weeks, 3 Days Container: Bag | 9600 Factory Stock |
|
$0.0472 / $0.1258 | Buy Now |
|
DISTI #
71425403
|
RS | CIRCULAR CONNECTOR, 2.5 SIGNAL D/LOCK PLUG HSG 2P SIGNAL DOUBLE LOCK SERIES Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 / $0.2590 | RFQ |
|
|
TE Connectivity | 2.5 SIGNAL D/LOCK PLUG HSG 2P Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Std Temp Signal Double Lock Plug | 2 Plug Housing With | Part Number: 917686-1 | Internal Number: 917686-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 20523 |
|
$0.1500 / $0.3200 | Buy Now |
|
DISTI #
AMP917686-1
|
Heilind Electronics | 2.5 SIGNAL D/LOCK PLUG HSG 2P | Americas - 0 in Stock |
|
$0.0657 / $0.1334 | Buy Now |
|
DISTI #
9176861-TEC
|
TME | 917686-1 Min Qty: 1200 | 81600 |
|
$0.0499 / $0.1077 | Buy Now |
|
DISTI #
AMP917686-1
|
Interstate Connecting Components | 2.5 SIGNAL D/LOCK PLUG HSG 2P | 0 |
|
$0.0657 / $0.1334 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 600 | 53856 |
|
$0.0920 / $0.1267 | Buy Now |
|
DISTI #
000000000001460743
|
Sager | Automotive Connectors 2.5SIG DLOCK PLG HSG 2P Min Qty: 9600 | 0 |
|
$0.0961 / $0.1258 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 106080 |
|
RFQ |
US Tariff Estimator: 917686-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 917686-1
917686-1 Part Data Attributes
|
|
917686-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917686-1
TE Connectivity
(917686-1) 2.5 SIGNAL D/LOCK PLUG HSG 2P
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Compatible Contacts: 917684-1, 917683-1 | |
| Body Breadth | 0.279 Inch | |
| Body Depth | 7.5 Inch | |
| Body Length | 11 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Combination Line Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 30 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 5.7824 N | |
| Insulation Diameter-Min | 0.051 Inch | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide66 | |
| MIL Conformance | No | |
| Mains Connector Rating | 3a | |
| Mating Contact Pitch | 0.098 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Latching | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Rated Voltage | 250 V | |
| Reference Standard | Ul | |
| Shell Material | Nylon66 | |
| Terminal Pitch | 2.5 Mm | |
| Termination Type | Crimp | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 22 Awg |
Alternate Parts for 917686-1
This table gives cross-reference parts and alternative options found for 917686-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 917686-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 917697-1 | TE Connectivity | Check for Price | (917697-1) 2.5 SIGNAL D/LOCK PLUG HSG 13P | 917686-1 vs 917697-1 |
| 917686-5 | TE Connectivity | Check for Price | (917686-5) 2.5 S.DBL L. PLUG HSG 2P GREEN | 917686-1 vs 917686-5 |
| 917686-2 | TE Connectivity | Check for Price | Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug | 917686-1 vs 917686-2 |
917686-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 917686-1 connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the connector.
-
The 917686-1 connector has a IP67 rating, making it suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors such as moisture, dust, and extreme temperatures.
-
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance, reliability, and safety. It's best to follow the manufacturer's recommended wire gauge specifications.
-
To ensure proper mating and unmating, follow the manufacturer's guidelines for connector handling, alignment, and mating/unmating forces. It's also essential to ensure the connector is properly secured and fastened to prevent accidental disconnection.