-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(917706-1) 2.5 SIGNAL DBL LOCK DLP 10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106945-ND
|
DigiKey | 2.5 SIGNAL DBL LOCK DLP 10P Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
847 In Stock |
|
$0.0919 / $0.2100 | Buy Now |
DISTI #
917706-1
|
Avnet Americas | Connector Accessories 10 POS Double-Lock Plate Nylon 66 - Bag (Alt: 917706-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$0.0973 | Buy Now |
DISTI #
571-917706-1
|
Mouser Electronics | Automotive Connectors 2.5 SIG DLOCK DLP 10P RoHS: Compliant | 2302 |
|
$0.1100 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0864 | Buy Now |
DISTI #
AMP917706-1
|
Heilind Electronics | 2.5 SIGNAL DBL LOCK DLP 10P | Americas - 0 in Stock |
|
$0.0697 / $0.1112 | Buy Now |
|
Onlinecomponents.com | 2.5 SIGNAL DBL LOCK DLP 10P RoHS: Compliant | 0 |
|
$0.1007 / $0.1468 | Buy Now |
DISTI #
917706-1
|
Avnet Americas | Connector Accessories 10 POS Double-Lock Plate Nylon 66 - Bag (Alt: 917706-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$0.0973 | Buy Now |
DISTI #
917706-1
|
Avnet Americas | Connector Accessories 10 POS Double-Lock Plate Nylon 66 - Bag (Alt: 917706-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$0.0973 | Buy Now |
DISTI #
917706-1
|
Avnet Abacus | Connector Accessories 10 POS Double-Lock Plate Nylon 66 (Alt: 917706-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.5 SIGNAL DBL LOCK DLP 10P RoHS: Compliant | 0 |
|
$0.1007 / $0.1468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917706-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917706-1
TE Connectivity
(917706-1) 2.5 SIGNAL DBL LOCK DLP 10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYAMIDE66 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |