Part Details for 917802-2 by TE Connectivity
Overview of 917802-2 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 917802-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3175
|
Newark | Contact, Pin, 16-14Awg, Crimp, Product Range:Dynamic D5000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 917802-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 775 |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
44AC0152
|
Newark | Contact, Pin, 16-14Awg, Crimp, Product Range:Dynamic D5000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 917802-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.2500 | Buy Now |
DISTI #
A29311CT-ND
|
DigiKey | CONN TAB 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19788 In Stock |
|
$1.0186 / $1.8300 | Buy Now |
DISTI #
917802-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 917802-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$1.0105 / $1.1408 | Buy Now |
DISTI #
571-917802-2
|
Mouser Electronics | Headers & Wire Housings TAB 16-14 AWG 15 AU Reel of 1500 RoHS: Compliant | 7500 |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
571-917802-2-CT
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D-5 TAB Cut Strip of 100 RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
|
Future Electronics | CONN TAB 14-16AWG CRIMP GOLD RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.9590 | Buy Now |
DISTI #
AMP917802-2
|
Heilind Electronics | DYNAMIC D-5 TAB CONT. AU (S) | Americas - 0 in Stock |
|
$0.8531 / $1.2163 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 TAB CONT. AU (S) RoHS: Compliant |
8993 In Stock |
|
$0.6700 / $1.1100 | Buy Now |
DISTI #
70355093
|
Verical | Contact Tab Crimp ST Cable Mount 14-16AWG T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2230 | Americas - 8750 |
|
$1.1911 / $1.4702 | Buy Now |
Part Details for 917802-2
917802-2 CAD Models
917802-2 Part Data Attributes:
|
917802-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917802-2
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION PLATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.27 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |