There are no models available for this part yet.
Overview of 918 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 918 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W2015
|
Newark | Stepper Motor Type:Single Shaft, Motor Size:28Mm, Coil Type:Unipolar, Step Angle:11.25°, Torque Max:250G-Cm, Current Rating:-, Voltage Rating Max:12Vdc, No. Of Wires:5, External Length:19Mm, Shaft Diameter:5Mm, Product Range:- Rohs Compliant: Yes |Adafruit 918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now | |
DISTI #
1528-1367-ND
|
DigiKey | STEPPER MOTOR PM GEARED UNI 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$4.9500 | Buy Now | |
DISTI #
485-918
|
Mouser Electronics | Adafruit Accessories Small Reduction Stepper Motor - 12VDC 32-Step 1/16 Gearing RoHS: Compliant | 0 |
|
$4.9500 | Order Now | |
DISTI #
70928514
|
RS | Small Reduction Stepper Motor - 12VDC 32-Step 1/16 Gearing | Adafruit Industries 918 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
CAD Models for 918 by Adafruit Industries
Part Data Attributes for 918 by Adafruit Industries
918
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
918Adafruit IndustriesVS
-