Part Details for 918 by Keystone Electronics Corp
Overview of 918 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B8933
|
Newark | Terminal Rohs Compliant: Yes |Keystone 918 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
36-918-ND
|
DigiKey | CONN TERM LUG LOCKWASHER #6 FLAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19572 In Stock |
|
$0.0934 / $0.2600 | Buy Now |
DISTI #
534-918
|
Mouser Electronics | Terminals LUG LOCKING MATTE TINNED#6 RoHS: Compliant | 6566 |
|
$0.0830 / $0.2300 | Buy Now |
DISTI #
70922282
|
RS | Terminal Lug, Lockwasher, Brass, Tin Plate, Length .718, Hole Size #6 | Keystone Electronics 918 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 / $0.2490 | RFQ |
|
Future Electronics | 918 Brass Tin Plate .120 H .46 Thick Lockwasher Terminal Lug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 1000Bulk |
|
$0.0975 / $0.1050 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
KEY918
|
Heilind Electronics | TERMINAL LUG | Americas - 7702 in Stock |
|
$0.0895 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 18.26mm 7.94mm Tin RoHS: Compliant |
97 In Stock |
|
$0.0700 / $0.5590 | Buy Now |
DISTI #
KEY918
|
Interstate Connecting Components | TERMINAL LUG | 1797 |
|
$0.0895 | Buy Now |
DISTI #
000000000000033855
|
Sager | Terminals LUG LOCKING MATTE TINNED#6 | 4177 |
|
Buy Now |
Part Details for 918
918 CAD Models
918 Part Data Attributes
|
918
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
918
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | LUG TERMINAL |