Part Details for 9180 0601000 by Belden Inc
Overview of 9180 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9180 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7003
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.13Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9180 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$1,072.1800 / $1,155.1500 | Buy Now |
DISTI #
BEL10292-ND
|
DigiKey | CABLE 2COND 26AWG CHROME 304.8M Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9604 | Buy Now |
DISTI #
566-9180-1000-60
|
Mouser Electronics | Multi-Conductor Cables 26AWG 1PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 4 |
|
$974.5300 | Buy Now |
DISTI #
70003739
|
RS | Multiconductor Cable, 1Pr/26AWG, 7x34, TC, PE ins, Foil, Chrome PVC | Belden 9180 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$974.5300 | RFQ |