Part Details for 9182 0101000 by Belden Inc
Overview of 9182 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9182 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1689
|
Newark | Twinaxial Cable, 22Awg, 150 Ohm, 1000Ft, Black, Wire Gauge:22Awg, Conductor Area Csa:-, Impedance:150Ohm, Jacket Color:Black, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Max Strands X Strand Size:19 X 34Awg Rohs Compliant: Yes |Belden 9182 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$5,427.0800 / $5,847.0300 | Buy Now |
DISTI #
BEL2268-ND
|
DigiKey | TWINAX 22AWG 150 OHM Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.3068 | Buy Now |
DISTI #
566-9182-1000-10
|
Mouser Electronics | Coaxial Cables 2 #22 FHDPE SHLD PVC RoHS: Compliant | 0 |
|
$5,329.0300 | Order Now |
DISTI #
70004562
|
RS | Multiconductor Cable, 1Pr, 22AWG, 19x34, TC, FHDPE ins, Foil, Black PVC jkt, CMX | Belden 9182 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,329.0300 | RFQ |
DISTI #
9182.0101000
|
TME | Wire, Twinax, 2x22AWG, outdoor, stranded, Cu, PVC, black, 305m, 300V Min Qty: 5 | 0 |
|
$8.4200 / $13.8200 | RFQ |