Part Details for 9182 010500 by Belden Inc
Overview of 9182 010500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9182 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1857
|
Newark | Twinaxial Cable, 22Awg, 150 Ohm, 500Ft, Black, Wire Gauge:22Awg, Conductor Area Csa:-, Impedance:150Ohm, Jacket Color:Black, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Max Strands X Strand Size:19 X 34Awg Rohs Compliant: Yes |Belden 9182 010500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,713.5400 / $2,923.5200 | Buy Now |
DISTI #
BEL2269-ND
|
DigiKey | TWINAX 22AWG 150 OHM Min Qty: 500 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.5352 | Buy Now |
DISTI #
566-9182-500-10
|
Mouser Electronics | Coaxial Cables 22AWG 1PR SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$2,525.4500 | Order Now |
DISTI #
70004561
|
RS | Multiconductor Cable, 1Pr, 22AWG, 19x34, TC, FPE ins, Foil, Black PVC jkt, CMX | Belden 9182 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,575.9600 | RFQ |
DISTI #
9182.010500
|
TME | Wire, Twinax, 2x22AWG, outdoor, stranded, Cu, PVC, black, 152m, 300V Min Qty: 2 | 0 |
|
$9.0200 / $14.4300 | RFQ |