Part Details for 9188A WH002 by Alpha Wire
Overview of 9188A WH002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9188A WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9868
|
Newark | Coaxial Cable, Rg-188A/U, 500Ft, White, Coaxial Cable Type:Rg188A, Wire Gauge:25Awg, Conductor Area Csa:0.16Mm², Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:White, Jacket Material:Ptfe Rohs Compliant: Yes |Alpha Wire 9188A WH002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,474.7700 | Buy Now |
DISTI #
9188AWH002-500-ND
|
DigiKey | CABLE COAXIAL RG188A 25AWG 500' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$1,167.5900 / $1,186.9900 | Buy Now |
DISTI #
602-9188A-500
|
Mouser Electronics | Coaxial Cables 25AWG 1C SHIELD 500' SPOOL WHITE RoHS: Compliant | 0 |
|
$1,167.5900 / $1,186.9800 | Order Now |
DISTI #
4352729
|
Farnell | COAX, 25AWG, PTFE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$1,177.6749 | Buy Now |