Part Details for 91932-31131LF by Amphenol Corporation
Overview of 91932-31131LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-31131LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch. | |
91932-31125LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91932-32169LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 91932-31131LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91932-31131LF
|
Avnet Americas | Conn Stacking RCP 31 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 91932-31131LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4303 | Buy Now |
DISTI #
649-91932-31131LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONAN RECE-91932-31131LF | 0 |
|
$1.6800 | Order Now |
DISTI #
9193231131LF-AMP
|
TME | 91932-31131LF Min Qty: 800 | 3059 |
|
$1.8536 | Buy Now |
DISTI #
91932-31131LF
|
Avnet Abacus | - Tape and Reel (Alt: 91932-31131LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |