Part Details for 9196A WH005 by Alpha Wire
Overview of 9196A WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9196A WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4023
|
Newark | Coaxial Cable, Rg-196A/U, 100Ft, White, Coaxial Cable Type:Rg196A, Wire Gauge:30Awg, Conductor Area Csa:0.06Mm², Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:White, Jacket Material:Ptfe Rohs Compliant: Yes |Alpha Wire 9196A WH005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$353.9500 / $357.5600 | Buy Now |
DISTI #
A9196AWH-100-ND
|
DigiKey | CABLE COAXIAL RG196A 30AWG 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
5 In Stock |
|
$224.4650 / $260.0600 | Buy Now |
DISTI #
602-9196A-100
|
Mouser Electronics | Coaxial Cables 30AWG 7/38 SHIELD 100FT SPOOL WHITE RoHS: Compliant | 4 |
|
$224.4600 / $260.0600 | Buy Now |
DISTI #
70140798
|
RS | Coaxial Cable, RG196A/U,30 AWG, SCCS,7x38,Braid Shld, TFE Ins, Wht TFE Tape jkt | Alpha Wire 9196A WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$249.6600 / $260.0600 | RFQ |